
* Images are for reference only
TC-6615-5.0-V0
Extended
- Manufacturer
- FG
- MFR.Part #
- TC-6615-5.0-V0
- JLCPCB Part #
- C7528679
- Package
- Plugin,7.5x6.2mm
- Description
- -20℃~+70℃ 1.7N 12V 50,000 cycles 50mA 5mm 6.2mm 7.5mm Black Right Angle Round Button SPST With Bracket 插件,7.5x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
10+
$0.0644
30+
$0.0562
100+
$0.0500
500+
$0.0450
1000+
$0.0426
Related Products
Welcome back, may I help you?