
* Images are for reference only
FG-PZ2.54-1-03P
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-PZ2.54-1-03P
- JLCPCB Part #
- C25687200
- Package
- Plugin,P=2.54mm
- Description
- 1 1x3P 2.54mm 2.5mm 3A 3P 3mm 6mm Black Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2792
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2783
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
50+
$0.0298
150+
$0.0259
500+
$0.0230
2000+
$0.0206
4000+
$0.0195
Related Products