
* Images are for reference only
16-216/Y5C-BL2N1BY/3T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 16-216/Y5C-BL2N1BY/3T
- JLCPCB Part #
- C6067544
- Package
- 0402
- Description
- 130° 2.05V 25mcd 591nm 592nm 5mA Water Clear Yellow 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2419
200+
$0.0965
500+
$0.0933
1000+
$0.0917
Related Products