
* Images are for reference only
1383-2SYGT/S530-E2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 1383-2SYGT/S530-E2
- JLCPCB Part #
- C5477308
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.25cd 20mA 20° 2V 5.0mm round lamp head 573nm 575nm Green Lens Yellow Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2949
200+
$0.1177
500+
$0.1138
1000+
$0.1119