Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2067
EPC2067 - 1
EPC2067 - 2
EPC2067 - 3
Extended1/3
* Images are for reference only
EPC2067
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2067
JLCPCB Part #
C3276076
Package
-
Description
-40℃~+150℃ 1 N-channel 1.3mΩ 1071pF 17.1nC 1V 2178pF 24pF 40V 69A E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
Package-
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2178pF
Gate Threshold Voltage (Vgs(th))1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)17.1nC
Current - Continuous Drain(Id)69A
Reverse Transfer Capacitance (Crss)24pF
Drain to Source Voltage40V
Output Capacitance(Coss)1071pF
RDS(on)1.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2067
EPC2067

* Images are for reference only

EPC2067

Extended
Manufacturer

EPC

MFR.Part #
EPC2067
JLCPCB Part #
C3276076
Package
-
Description
-40℃~+150℃ 1 N-channel 1.3mΩ 1071pF 17.1nC 1V 2178pF 24pF 40V 69A E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2067

* Images are for reference only

EPC2067
Extended
Manufacturer

EPC

MFR.Part #
EPC2067
JLCPCB Part #
C3276076
Package
-
Description
-40℃~+150℃ 1 N-channel 1.3mΩ 1071pF 17.1nC 1V 2178pF 24pF 40V 69A E-mode N-Channel - GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2067 Specifications

EPC2067 technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
Package-
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance2178pF
Gate Threshold Voltage (Vgs(th))1V
Number1 N-channel
TechnologyE-mode
Gate Charge(Qg)17.1nC
Current - Continuous Drain(Id)69A
Reverse Transfer Capacitance (Crss)24pF
Drain to Source Voltage40V
Output Capacitance(Coss)1071pF
RDS(on)1.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2067. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2067 Documents

EPC2067 datasheets or manufacturer documentation.

Datasheet: EPC2067 Datasheet (PDF)

EPC2067 Schematic Symbol & PCB Footprint

The EPC2067 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.