Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2012C
EPC2012C
Extended
* Images are for reference only
EPC2012C
Attributes
Value
Manufacturer
EPC
MFR.Part #
EPC2012C
JLCPCB Part #
C3277843
Package
LGA-4(1.7x0.9)
Description
-40℃~+150℃ 0.4pF 1 N-channel 1.4V 100pF 1nC 200V 5A 64pF 70mΩ E-mode N-Channel LGA-4(1.7x0.9) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageLGA-4(1.7x0.9)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance100pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)1nC
Current - Continuous Drain(Id)5A
Reverse Transfer Capacitance (Crss)0.4pF
Drain to Source Voltage200V
Output Capacitance(Coss)64pF
RDS(on)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. EPC2012C
EPC2012C

* Images are for reference only

EPC2012C

Extended
Manufacturer

EPC

MFR.Part #
EPC2012C
JLCPCB Part #
C3277843
Package
LGA-4(1.7x0.9)
Description
-40℃~+150℃ 0.4pF 1 N-channel 1.4V 100pF 1nC 200V 5A 64pF 70mΩ E-mode N-Channel LGA-4(1.7x0.9) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2012C

* Images are for reference only

EPC2012C
Extended
Manufacturer

EPC

MFR.Part #
EPC2012C
JLCPCB Part #
C3277843
Package
LGA-4(1.7x0.9)
Description
-40℃~+150℃ 0.4pF 1 N-channel 1.4V 100pF 1nC 200V 5A 64pF 70mΩ E-mode N-Channel LGA-4(1.7x0.9) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPC2012C Specifications

EPC2012C technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerEPC
PackageLGA-4(1.7x0.9)
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance100pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.4V
TechnologyE-mode
Gate Charge(Qg)1nC
Current - Continuous Drain(Id)5A
Reverse Transfer Capacitance (Crss)0.4pF
Drain to Source Voltage200V
Output Capacitance(Coss)64pF
RDS(on)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC2012C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPC2012C Documents

EPC2012C datasheets or manufacturer documentation.

Datasheet: EPC2012C Datasheet (PDF)

EPC2012C Schematic Symbol & PCB Footprint

The EPC2012C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.