
* Images are for reference only
DXTP3C100PD-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DXTP3C100PD-13
- JLCPCB Part #
- C17385500
- Package
- DFN-8
- Description
- -55℃~+175℃ 1.76W 100MHz 100V 100nA 110mV 170 3A 7V PNP DFN-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5848
200+
$0.2330
500+
$0.2266
1000+
$0.2217
Related Products