
* Images are for reference only
PI3USB3102ZLEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB3102ZLEX
- JLCPCB Part #
- C526713
- Package
- TQFN-32-EP(3x6)
- Description
- -40℃~+85℃ 10Ω 2 2:1 3.3V 4.7GHz 80ps TQFN-32-EP(3x6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4036
10+
$2.9512
30+
$2.6823
100+
$2.4102
500+
$2.2846
1000+
$2.2267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products