
* Images are for reference only
5972401402F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972401402F
- JLCPCB Part #
- C6075732
- Package
- 1208
- Description
- -30℃~+85℃ 130° 2.2V 20mA 3mcd 580nm Yellow 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7308
200+
$0.6907
500+
$0.6682
1000+
$0.6569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →