
* Images are for reference only
DB1EVM-5.08-7P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB1EVM-5.08-7P-GN
- JLCPCB Part #
- C4555934
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x7P 5.08mm 630V 7 7P 8A Board Side/Socket - Closed Green Screw Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2254
10+
$0.2206
30+
$0.2174
100+
$0.2142
500+
$0.2029
Related Products