
* Images are for reference only
DB103-5.0-3P-OG-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB103-5.0-3P-OG-S
- JLCPCB Part #
- C5155541
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 16A 1x3P 2.5 3 300V 3P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.3187
50+
$0.2578
150+
$0.2317
500+
$0.1639
2500+
$0.1495
5000+
$0.1408
Related Products