
* Images are for reference only
DB2ERC-2.5-4P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-2.5-4P-BK
- JLCPCB Part #
- C27636805
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x4P 2.5mm 320V 4 4P 5A Black Board Side/Socket - Closed Right-Angle Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
50+
$0.1163
150+
$0.1145
500+
$0.1126
Related Products