
* Images are for reference only
PHDS-30A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-30A
- JLCPCB Part #
- C22435814
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 15 2 250V 2mm 2mm 2x15P 30P 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.2913
50+
$0.2304
150+
$0.2044
500+
$0.1718
2500+
$0.1573
5000+
$0.1487
Related Products