
* Images are for reference only
SHC-14AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHC-14AWB
- JLCPCB Part #
- C20625860
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 14P 1A 1mm 2 2x7P 50V 7 Auxiliary Solder Pin LCP Phosphor bronze SHLD Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1225
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1218
In-stock Item Pricing
Qty Unit Price
1+
$0.3836
50+
$0.3034
150+
$0.2691
900+
$0.2263
2700+
$0.2071
5400+
$0.1957
Related Products