
* Images are for reference only
P4SMAJ40A-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- P4SMAJ40A-AQ
- JLCPCB Part #
- C3700800
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 1uA 400W 40V 44.4V 6.2A 64.5V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1079
10+
$0.0857
30+
$0.0748
100+
$0.0664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →