
* Images are for reference only
LDP01-39AYD2R-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- LDP01-39AYD2R-AQ
- JLCPCB Part #
- C6216997
- Package
- TO-263AB
- Description
- -50℃~+175℃ 1uA 33V 36.7V 53.3V 5kW@10/1000us 94A@10/1000us IEC 61000-4-2 TVS Unidirectional TO-263AB ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6424
10+
$0.5233
30+
$0.4637
100+
$0.4058
500+
$0.3703
800+
$0.3526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →