
* Images are for reference only
BZX84C6V8-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- BZX84C6V8-AQ
- JLCPCB Part #
- C3765066
- Package
- SOT-23-3(TO-236-3)
- Description
- -50℃~+150℃ 1 Independent 2uA@4V 300mW 6.4V~7.2V 6.8V ±5% SOT-23-3(TO-236-3) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
10+
$0.0570
30+
$0.0496
100+
$0.0442
500+
$0.0398
1000+
$0.0376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →