
* Images are for reference only
2EDGKRP-5.08-03P-14-00A(H)
Extended
- Manufacturer
- DEGSON
- MFR.Part #
- 2EDGKRP-5.08-03P-14-00A(H)
- JLCPCB Part #
- C7603457
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x3P 20A 3 320V 3P 5.08mm Green Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2739
10+
$1.0536
30+
$0.9330
100+
$0.7962
400+
$0.7351
800+
$0.7078
Related Products