
* Images are for reference only
MM034402-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MM034402-1
- JLCPCB Part #
- C3171763
- Package
- -
- Description
- -44dB 100uA 2V 58dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2011
200+
$1.2399
500+
$1.1964
1000+
$1.1739