
* Images are for reference only
TP174003-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TP174003-1
- JLCPCB Part #
- C3812092
- Package
- Plugin,D=17.5mm
- Description
- -20℃~+60℃ 17.5mm 1V~30V 4kHz 85dB 9.6mm Passive (Externally Driven) Piezoelectric 插件,D=17.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8732
200+
$0.3377
500+
$0.3265
1000+
$0.3201