SM171008-1
Extended
* Images are for reference only

SM171008-1

Attributes
Value
Manufacturer
MFR.Part #
SM171008-1
JLCPCB Part #
C3310751
Package
-
Description
-30℃~+60℃ 17mm 1W 1kHz 1kHz~5kHz 3.7mm 500mW 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerDB Unlimited
Package-
Max Power1W
Resonant Frequency1kHz
Frequency Range1kHz~5kHz
Operating Temperature-30℃~+60℃
TechnologyElectromagnetic
Height3.7mm
Rated Power500mW
Impedance
Diameter(φD)17mm