
* Images are for reference only
CVPD-920-61.440
Extended
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CVPD-920-61.440
- JLCPCB Part #
- C6147430
- Package
- SMD-6P,14.2x9.1mm
- Description
- 0℃~+70℃ 3.3V 61.44MHz 88mA LVPECL ±25ppm SMD-6P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8515
200+
$24.6801
500+
$23.8550
1000+
$23.4481