This website requires JavaScript.
no-image

* Images are for reference only

MGFS1R52405

Extended
Manufacturer
Cosel
MFR.Part #
MGFS1R52405
JLCPCB Part #
C5768389
Package
SIP,17x8.5mm
Description
1 1.5W 1.5kV 300mA 5V 80% 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.3427
200+ $12.9059
500+ $12.4736
1000+ $12.2615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons