CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGW34812
MGW34812
Extended
* Images are for reference only

MGW34812

Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGW34812
JLCPCB Part #
C6226451
Package
SIP,17x8.5mm
Description
-40℃~+85℃ 1.5kV 12V 12mm 130mA 17mm 2 200mVp-p 3.12W 36V~76V 8.5mm 82% Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,17x8.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)130mA
Output Power3.12W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency82%
TypePlastic encapsulated type
Length17mm
Voltage - Supply36V~76V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery
Width8.5mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGW34812
MGW34812

* Images are for reference only

MGW34812

Extended
Manufacturer

Cosel

MFR.Part #
MGW34812
JLCPCB Part #
C6226451
Package
SIP,17x8.5mm
Description
-40℃~+85℃ 1.5kV 12V 12mm 130mA 17mm 2 200mVp-p 3.12W 36V~76V 8.5mm 82% Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGW34812

* Images are for reference only

MGW34812

Extended
Manufacturer

Cosel

MFR.Part #
MGW34812
JLCPCB Part #
C6226451
Package
SIP,17x8.5mm
Description
-40℃~+85℃ 1.5kV 12V 12mm 130mA 17mm 2 200mVp-p 3.12W 36V~76V 8.5mm 82% Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGW34812 Specifications

MGW34812 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,17x8.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)130mA
Output Power3.12W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency82%
TypePlastic encapsulated type
Length17mm
Voltage - Supply36V~76V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery
Width8.5mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGW34812. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGW34812 Documents

MGW34812 datasheets or manufacturer documentation.

Datasheet: MGW34812 Datasheet (PDF)

MGW34812 Schematic Symbol & PCB Footprint

The MGW34812 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.