
SUS1R51215BP
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-5P,21.4x12.2mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 76% | |
| Output Power | 1.5W | |
| Voltage - Input(DC) | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
SUS1R51215BP
Extended- Manufacturer
- MFR.Part #
- SUS1R51215BP
- JLCPCB Part #
- C7325117
- Package
- SMD-5P,21.4x12.2mm
- Description
- 1 1.5W 100mA 15V 500V 76% 9V~18V SMD-5P,21.4x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SUS1R51215BP
Extended- Manufacturer
- MFR.Part #
- SUS1R51215BP
- JLCPCB Part #
- C7325117
- Package
- SMD-5P,21.4x12.2mm
- Description
- 1 1.5W 100mA 15V 500V 76% 9V~18V SMD-5P,21.4x12.2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUS1R51215BP Specifications
SUS1R51215BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-5P,21.4x12.2mm | |
| Output Current(Max) | 100mA | |
| Conversion Efficiency | 76% | |
| Output Power | 1.5W | |
| Voltage - Input(DC) | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS1R51215BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUS1R51215BP Documents
SUS1R51215BP datasheets or manufacturer documentation.
Datasheet: SUS1R51215BP Datasheet (PDF)
SUS1R51215BP Schematic Symbol & PCB Footprint
The SUS1R51215BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.