
* Images are for reference only
CZRQC15VB-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRQC15VB-HF
- JLCPCB Part #
- C3733393
- Package
- SOD-923F
- Description
- -55℃~+125℃ 1 Independent 100nA@11V 125mW 14.63V~15.37V 15V SOD-923F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
200+
$0.0476
500+
$0.0458
1000+
$0.0450
Related Products