
* Images are for reference only
CURB204-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CURB204-G
- JLCPCB Part #
- C3013399
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1V@2A 2A 400V 50ns 5uA DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.4203
10+
$0.4122
30+
$0.4058
100+
$0.3993
Related Products