
* Images are for reference only
CDSV3-16-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDSV3-16-G
- JLCPCB Part #
- C17483197
- Package
- SOT-323
- Description
- -65℃~+150℃ 1.25V@150mA 2.5uA@75V 300mA 4ns 75V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
200+
$0.0435
500+
$0.0421
1000+
$0.0414
Related Products