
* Images are for reference only
CDBF54-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBF54-HF
- JLCPCB Part #
- C5612509
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 1V@100mA 200mA 2uA@25V 30V 600mA 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
100+
$0.0395
300+
$0.0343
1000+
$0.0303
4000+
$0.0245
8000+
$0.0229