
* Images are for reference only
1008CS-221XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008CS-221XJRC
- JLCPCB Part #
- C6037011
- Package
- 1008
- Description
- 220nH 500mA 840mΩ AEC-Q200 ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0623
10+
$1.0398
30+
$1.0237
100+
$1.0092