
* Images are for reference only
0805HT-3N9TJLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805HT-3N9TJLC
- JLCPCB Part #
- C40140641
- Package
- 0805
- Description
- 3.9nH 50@1000MHz 55mΩ 6.1GHz 800mA Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7044
10+
$0.6867
30+
$0.6754
100+
$0.6642
Related Products