
* Images are for reference only
BMRB00060624100MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMRB00060624100MA1
- JLCPCB Part #
- C2838315
- Package
- SMD,7.3x6.6mm
- Description
- 101mΩ 10uH 3.1A 4A Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2813
10+
$0.2229
30+
$0.1980
100+
$0.1668
500+
$0.1529
1000+
$0.1445
2000+
$0.1429
4000+
$0.1416
Related Products