
* Images are for reference only
BWVS005050406R8M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVS005050406R8M00
- JLCPCB Part #
- C2838217
- Package
- SMD,5x5mm
- Description
- 2.4A 3.3A 50mΩ 6.8uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0753
150+
$0.0657
1500+
$0.0584
3000+
$0.0526
4500+
$0.0497
Related Products