
* Images are for reference only
CMSZ5231B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMSZ5231B TR PBFREE
- JLCPCB Part #
- C5578685
- Package
- SOT-323
- Description
- -65℃~+150℃ 17Ω 4.845V~5.335V 5.1V 500mW 5uA@2V ±5% SOT-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
200+
$0.0431
500+
$0.0417
1000+
$0.0411
Related Products