
* Images are for reference only
CMPD5001 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPD5001 TR PBFREE
- JLCPCB Part #
- C17215904
- Package
- SOT-23
- Description
- -65℃~+150℃ 100nA@90V 120V 400mA 60ns 900mV@100mA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2811
200+
$0.1123
500+
$0.1084
1000+
$0.1067
Related Products