This website requires JavaScript.
no-image

* Images are for reference only

CMDZ3L9 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMDZ3L9 TR PBFREE
JLCPCB Part #
C6535276
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 250mW 3.705V~4.095V 3.9V 5uA@1V 900Ω ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2093
1000+ $0.0835
2500+ $0.0808
5000+ $0.0793

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons