This website requires JavaScript.
no-image

* Images are for reference only

2N6545 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N6545 PBFREE
JLCPCB Part #
C6404425
Package
TO-3
Description
-65℃~+200℃ 125W 28MHz 400V 5V 7 8A NPN TO-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6612
200+ $5.4510
500+ $5.2694
1000+ $5.1794

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons