
CT1008HQF-47NG
- Manufacturer
- MFR.Part #
- CT1008HQF-47NG
- JLCPCB Part #
- C6490769
- Package
- SMD,3x2.8mm
- Description
- 120mΩ 47nH ±2% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,3x2.8mm | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 120mΩ |

* Images are for reference only
CT1008HQF-47NG
Extended- Manufacturer
- MFR.Part #
- CT1008HQF-47NG
- JLCPCB Part #
- C6490769
- Package
- SMD,3x2.8mm
- Description
- 120mΩ 47nH ±2% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CT1008HQF-47NG
Extended- Manufacturer
- MFR.Part #
- CT1008HQF-47NG
- JLCPCB Part #
- C6490769
- Package
- SMD,3x2.8mm
- Description
- 120mΩ 47nH ±2% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT1008HQF-47NG Specifications
CT1008HQF-47NG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,3x2.8mm | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 120mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT1008HQF-47NG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT1008HQF-47NG Documents
CT1008HQF-47NG datasheets or manufacturer documentation.
Datasheet: CT1008HQF-47NG Datasheet (PDF)
CT1008HQF-47NG Schematic Symbol & PCB Footprint
The CT1008HQF-47NG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.