
* Images are for reference only
2N3392 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N3392 PBFREE
- JLCPCB Part #
- C5495876
- Package
- TO-92-3
- Description
- 1 NPN 100nA 120MHz 150 25V 4.5V 5V NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3291
1000+
$0.1314
2500+
$0.1269
5000+
$0.1248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →