CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MPSA56 PBFREE
MPSA56 PBFREE
Extended
* Images are for reference only

MPSA56 PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
MPSA56 PBFREE
JLCPCB Part #
C6306601
Package
TO-92-3
Description
-65℃~+150℃@(Tj) 100nA 250mV@10mA,100mA 500mA 50MHz 625mW 80V PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageTO-92-3
Operating Temperature-65℃~+150℃@(Tj)
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO80V
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))250mV@10mA,100mA
Pd - Power Dissipation625mW
typePNP
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MPSA56 PBFREE
MPSA56 PBFREE

* Images are for reference only

MPSA56 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
MPSA56 PBFREE
JLCPCB Part #
C6306601
Package
TO-92-3
Description
-65℃~+150℃@(Tj) 100nA 250mV@10mA,100mA 500mA 50MHz 625mW 80V PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPSA56 PBFREE

* Images are for reference only

MPSA56 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
MPSA56 PBFREE
JLCPCB Part #
C6306601
Package
TO-92-3
Description
-65℃~+150℃@(Tj) 100nA 250mV@10mA,100mA 500mA 50MHz 625mW 80V PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPSA56 PBFREE Specifications

MPSA56 PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageTO-92-3
Operating Temperature-65℃~+150℃@(Tj)
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO80V
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))250mV@10mA,100mA
Pd - Power Dissipation625mW
typePNP
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPSA56 PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPSA56 PBFREE Documents

MPSA56 PBFREE datasheets or manufacturer documentation.

Datasheet: MPSA56 PBFREE Datasheet (PDF)

MPSA56 PBFREE Schematic Symbol & PCB Footprint

The MPSA56 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.