This website requires JavaScript.
no-image

* Images are for reference only

1N6275A TR TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N6275A TR TIN/LEAD
JLCPCB Part #
C5490257
Package
DO-201
Description
-65℃~+175℃ 1.5kW 12.8V 15V 21.2V 5uA Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7794
200+ $0.3118
500+ $0.3006
1400+ $0.2957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons