
* Images are for reference only
1.5KE150CA-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- 1.5KE150CA-G
- JLCPCB Part #
- C2624760
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW 128V 142.5V 1uA 207V 7.25A Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8121
10+
$0.6578
30+
$0.5790
100+
$0.5034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products