This website requires JavaScript.
no-image

* Images are for reference only

PRMCE1-S12-S15-S

Extended
Manufacturer
CUI
MFR.Part #
PRMCE1-S12-S15-S
JLCPCB Part #
C5845949
Package
SIP,19.7x6mm
Description
1 11.4V~12.6V 15V 1W 3kV 67mA 75% Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7526
200+ $3.0940
500+ $2.9911
1000+ $2.9396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons