
* Images are for reference only
PJ-060A
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-060A
- JLCPCB Part #
- C3096066
- Package
- Plugin
- Description
- -25℃~+85℃ 16V 2A 2mm 6.3mm DC Power Jack Through Hole Plugin DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7078
200+
$0.6610
500+
$0.6385
1000+
$0.6272
Related Products