This website requires JavaScript.
no-image

* Images are for reference only

PEME1-S15-S15-S

Extended
Manufacturer
CUI
MFR.Part #
PEME1-S15-S15-S
JLCPCB Part #
C5844868
Package
SIP,19.7x6mm
Description
-40℃~+105℃ 1 10.16mm 13.5V~16.5V 15V 19.65mm 1W 270kHz 3kV 560uF 5mA 67mA 6mm 75mVp-p 81% Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6393
200+ $3.4471
500+ $3.3327
1000+ $3.2748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons