
* Images are for reference only
PDSE1-S24-D5-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDSE1-S24-D5-M-TR
- JLCPCB Part #
- C7324677
- Package
- SMD-6P,15.2x8.5mm
- Description
- 1.5kV 100mA 1W 2 21.6V~26.4V 5V 82% Short Circuit Protection、Automatic fault recovery SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9752
200+
$3.9804
500+
$3.8484
1000+
$3.7824