This website requires JavaScript.
no-image

* Images are for reference only

PDSE1-S24-D9-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S24-D9-M-TR
JLCPCB Part #
C5707837
Package
SMD-6P,15.2x8.5mm
Description
1.008W 1.5kV 2 21.6V~26.4V 56mA 83% 9V SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9740
200+ $3.9800
500+ $3.8479
1000+ $3.7819
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons