
* Images are for reference only
TJC3-XH-2AWTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- TJC3-XH-2AWTCM
- JLCPCB Part #
- C49844027
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1 10mm 1x2P 2 2.5mm 2P 6mm 7.8mm Brass LCP Surface Mount, Right Angle Tin SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 534
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0422
200+
$0.0168
700+
$0.0163
1400+
$0.0160
Related Products