
* Images are for reference only
HY-5ALTCM
Extended
- Manufacturer
- CNCM
- MFR.Part #
- HY-5ALTCM
- JLCPCB Part #
- C49844108
- Package
- SMD,P=2mm
- Description
- 1 1x5P 2mm 5 5.1mm 5P 8.2mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
200+
$0.0259
500+
$0.0250
800+
$0.0246
Related Products