
* Images are for reference only
3-142
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 3-142
- JLCPCB Part #
- C6078040
- Package
- -
- Description
- 10mm 2 250V 3 30A Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0800
200+
$6.8159
500+
$6.5877
1000+
$6.4750
Welcome back, may I help you?